|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
939-CDK3404CTQ48
Manufacturer Part #:

CDK3404CTQ48

Manufacturer:

Description:
Digital to Analog Converters - DAC D/A CONVERTER 8-BIT 180MSPS 300mW
Mouser Online Catalog Page 384, Mouser Online Catalog
PDF Page 384, PDF Catalog Page
CDK3404CTQ48 Datasheet CDK3404CTQ48 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Exar
Product Category: Digital to Analog Converters - DAC
RoHS: RoHS Compliant Details
Resolution: 8 bit
Number of Channels: 3 Channel
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: TQFP-48
Packaging: Tray
Brand: Exar
Number of Converters: 3 Converter
Output Type: Current
Product: Digital to Analog Converters
Reference Voltage: 1.25 V
Series: CDK3404
Factory Pack Quantity: 250
Tradename: Cadeka
Type: Video DAC
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
701-CDK3404CTQ48X CDK3404CTQ48X Reel Non-Stocked $2.95 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS563200DDCT Voltage Regulators - Switching Regulators 7,404
IHLP2525CZER4R7M01 Fixed Inductors 29,409
2N7002-7-F MOSFET 187,315
FH12A-40S-0.5SH(55) FFC & FPC Connectors 3,245
PS1240P02BT Audio Indicators & Alerts 23,027
9200 Circuit Board Hardware - PCB 448
LD1117DT33CTR LDO Voltage Regulators 5,638
G6K-2F-RF-S-DC3 High Frequency / RF Relays 300
TRG22F2FBBNN Rocker Switches 161
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.98
10:
$5.38
25:
$4.90
100:
$4.43
250:
$4.04
500:
$3.69
$3.22
$2.95

To add to a project, please Log In.

165494476 116999139 146129527 197847692 147914401Alternative Packaging