Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
638-QTLP650C2
Manufacturer Part #:

QTLP650C2TR

Manufacturer:

Description: Standard LEDs - SMD 1206 SMD LED RED CL
Silverlight Page 143, Mouser Enhanced Catalog
PDF Page 143, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Everlight
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Package / Case: 1206
LED Size: 3.2 mm x 1.6 mm x 1.1 mm
Illumination Color: Red
Wavelength/Color Temperature: 630 nm
Lens Color/Style: Water Clear
Forward Current: 20 mA
Forward Voltage: 2 V
Luminous Intensity: 10 mcd
Viewing Angle: 140 deg
Packaging: Reel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Power Rating: 84 mW
Factory Pack Quantity: 2000
Part # Aliases: 512-QTLP650C2
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6,236 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.34
  50: $0.28
  100: $0.23
  500: $0.16
  1,000: $0.12
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.108
  5,000: $0.097
  10,000: $0.086
  25,000: $0.078
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SN74LVC1G97DBVR
Logic Gates Cnfgrble Mult Function Gate
Texas Instruments
1: $0.15
87832-1420
Headers & Wire Housings 14P SMD PB FREE SHRD
Molex
1: $1.74
CI-192-028
Mounting Hardware Crystal Insultr Tabs 2-Lead Myla ...
Bivar
1: $0.10
L6932D1.2TR
Low Dropout Regulators - LDO 1.2V 2A Ultra LDO
STMicroelectronics
1: $2.53
140-CC501B104K-RC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Xicon
4000: $0.01
T495A105K035ATE3K0
Tantalum Capacitors - Solid SMD 35 volts 1.0uF 10% ...
Kemet
1: $2.31
QTLP650C4TR
Standard LEDs - SMD 1206 SMD LED GRN CL
Everlight
1: $0.19
CMPT2907AE
Transistors Bipolar - BJT PNP Enhanced
Central Semiconductor
1: $0.33
RK73H1ETTP4701F
Thick Film Resistors - SMD 1/16watt 4.7Kohms 1%
KOA Speer
1: $0.08
CN1J2TTD102J
Resistor Networks & Arrays 1/16watt 1Kohms 5% CONC ...
KOA Speer
1: $0.07
RK73H1ETTP1001F
Thick Film Resistors - SMD 1/16watts 1Kohms 1%
KOA Speer
1: $0.08
C1206C475K8RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10vol ...
Kemet
1: $0.44
T494A105K025AT
Tantalum Capacitors - Solid SMD 25V 1.0uF 10% "A"
Kemet
1: $0.73
FOXSLF/115-20
Crystals 11.0592MHz 20pF
Fox
1: $0.49
QTLP650C3TR
Standard LEDs - SMD 1206 SMD LED YEL CLR
Everlight
1: $0.34
5-146277-3
Headers & Wire Housings 3P HEADER GOLD 30u single ...
TE Connectivity / AMP
1: $0.47
GNM214R71E103MA01D
Capacitor Arrays & Networks 0805 0.01uF 25volts X7 ...
Murata Electronics
1: $0.29
RK73B2BTTDD221J
Thick Film Resistors - SMD 1/4W 220 OHM 5%
KOA Speer
1: $0.08
260-100K-RC
Thick Film Resistors - SMD 1/10WATT 100KOHMS 5%
Xicon
5000: $0.00
5-146253-3
Headers & Wire Housings 6P HEADER GOLD 30u double ...
TE Connectivity / AMP
1: $0.72


This product is also available in:
176550995 141825329 146950238 179988551 176730048 124379357 192029430 151682008 101510740 163333570 160319106 1272034735-0406-89false