Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
638-MV8G03
Manufacturer Part #:

MV8G03

Manufacturer:

Description:
Standard LEDs - Through Hole 5mm Green SB Water Clear
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Everlight
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Brand: Everlight
Illumination Color: Green
Luminous Intensity: 3500 mcd
Wavelength/Color Temperature: 502 nm
Viewing Angle: 20 deg
Lens Color/Style: Water Clear
Forward Current: 20 mA
Forward Voltage: 3.6 V
LED Size: T-1 3/4
Packaging: Bulk
Lens Dimensions: 5 mm
Lens Shape: Dome
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Mounting Style: Through Hole
Factory Pack Quantity: 5000
Part # Aliases: 512-MV8G03
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
UV5TZ-395-30
Standard LEDs - Through Hole UV Purple 395nm Water ...
Bivar
1: $1.11


This product is also available in:
121159121 161079146 136207209 145968837 160319106 163333570 176550995 176730048 113797795 151682008 175477377 179133674