|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
638-MV6151
Manufacturer Part #:

MV6151

Manufacturer:

Description:
Standard LEDs - Through Hole T-1 3/4 HER ORG DIFF
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Everlight
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Brand: Everlight
Illumination Color: Red
LED Size: T-1 3/4 (5 mm)
Wavelength/Color Temperature: 635 nm
Lens Color/Style: Diffused
Luminous Intensity: 12 mcd
Viewing Angle: 70 deg
If - Forward Current: 20 mA
Vf - Forward Voltage: 2.1 V
Packaging: Bulk
Lens Dimensions: 5 mm
Lens Shape: Dome
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 55 C
Mounting Style: Through Hole
Package / Case: T-1 3/4
Factory Pack Quantity: 250
Part # Aliases: 512-MV6151
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EK-TM4C123GXL Development Boards & Kits - ARM 695
G5V-1-DC5 Low Signal Relays - PCB 11,850
1-2199298-2 IC & Component Sockets 57,661
TL082CP Operational Amplifiers - Op Amps 3,586
LM301AN/NOPB Operational Amplifiers - Op Amps 5,487
SN74LS04N Inverters 8,572
LM1086IT-3.3/NOPB LDO Voltage Regulators 1,128
Real Time Availability
Stock:
4,159 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 4159 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.46
10:
$0.296
100:
$0.192
250:
$0.138
500:
$0.103
$0.085
$0.074
$0.066
$0.059

To add to a project, please Log In.

175477377 176550995 163333570 136207209 145968837 179133674 193890492 113797795 151682008 160319106 1767300485-0406-89false