|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
638-MV60539.MP7
Manufacturer Part #:

MV60539MP7

Manufacturer:

Description:
LED Circuit Board Indicators T1-3/4 RED PC RT ANG
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Everlight
Product Category: LED Circuit Board Indicators
RoHS: RoHS Compliant Details
Brand: Everlight
LED Size: 5 mm
Illumination Color: Red
Luminous Intensity: 3.2 mcd
Mounting Type: Through Hole
If - Forward Current: 20 mA
Vf - Forward Voltage: 1.7 V
Viewing Angle: 65 deg
Packaging: Bulk
Configuration: 1 Single Color LED, Single Level
Factory Pack Quantity: 5000
Part # Aliases: 512-MV60539.MP7
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
V23079A1003B301 Low Signal Relays - PCB 7,750
L712AS DC Power Connectors 3,765
RAPC712X DC Power Connectors 5,873
DS3231S# Real Time Clock 1,025
39-00-0039 Headers & Wire Housings 175,769
ST3485ECDR Buffers & Line Drivers 3,464
2N7000 MOSFET 26,726
MO11AA003-01R Ethernet Modules 64
B82720K2102N40 Common Mode Filters / Chokes 748
1411MU Enclosures, Boxes, & Cases 8
Real Time Availability
Stock:
3,740 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 3740 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.59
10:
$0.463
100:
$0.295
250:
$0.253
500:
$0.219
$0.168
$0.139
$0.126
$0.113

To add to a project, please Log In.

163333570 113797795 151682008 130718645 143342252 1476012125-0406-89false