|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
638-ITR9606F
Manufacturer Part #:

ITR9606-F

Manufacturer:

Description:
Optical Switches, Transmissive, Phototransistor Output Opto Interrupter
Images are for reference only
See Product Specifications
Share |
Manufacturer: Everlight
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS: RoHS Compliant Details
Slot Width: 5 mm
Brand: Everlight
Aperture Width: 0.5 mm
Collector- Emitter Voltage VCEO Max: 30 V
Maximum Collector Current: 20 mA
Mounting Style: Through Hole
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Packaging: Bulk
Fall Time: 15 us
If - Forward Current: 20 mA
Number of Channels: 1
Output Type: Phototransistor
Pd - Power Dissipation: 75 mW
Rise Time: 15 us
Sensing Distance: 5 mm
Sensing Method: Transmissive, Slotted
Factory Pack Quantity: 35
Wavelength: 940 nm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
UA78M33CKCS Linear Voltage Regulators 13,685
CD4078BE Logic Gates 1,371
ECW1J-B24-BC0024L Encoders 1,240
CD74HC4002E Logic Gates 1,597
CD74HC30E Logic Gates 1,009
CD4520BE Counter ICs 2,170
CD74HC4017E Counter ICs 1,888
LM7806CT Linear Voltage Regulators 1,403
CD74HC7266E Logic Gates 328
PT334-6C Phototransistors 3,821
Real Time Availability
Stock:
3,034 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks

Quantities greater than 3034 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.69
10:
$0.543
100:
$0.345
250:
$0.296
500:
$0.256
$0.197
$0.163
$0.148
$0.133

To add to a project, please Log In.

115506145 126916482 142336017 163333570 195346910 144949695 151682008 121159121 146259450