|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
638-HLMP1440
Manufacturer Part #:

HLMP1440

Manufacturer:

Description:
Standard LEDs - Through Hole T-1 LED YEL TINT
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Everlight
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Brand: Everlight
Illumination Color: Yellow
LED Size: T-1 (3 mm)
Wavelength/Color Temperature: 585 nm
Lens Color/Style: Tinted, Clear
Luminous Intensity: 60 mcd
Viewing Angle: 45 deg
If - Forward Current: 30 mA
Packaging: Bulk
Lens Shape: Dome
Mounting Style: Through Hole
Package / Case: T-1
Factory Pack Quantity: 250
Part # Aliases: 512-HLMP1440
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
6PCV-02-006 Barrier Terminal Blocks 3,572
2N2222 Bipolar Transistors - BJT 2,972
LF412ACN/NOPB Precision Amplifiers 475
1N914 Diodes - General Purpose, Power, Switching 72,509
SR205E104MAA Multilayer Ceramic Capacitors MLCC - Leaded 28,569
CMF55200K00BEEK Metal Film Resistors - Through Hole 588
CMF507K5000FHEB Metal Film Resistors - Through Hole 1,057
CMF5510K000FKEK Metal Film Resistors - Through Hole 8,017
UVR1C470MDD Aluminum Electrolytic Capacitors - Leaded 5,036
CMF55221K00FHEK Metal Film Resistors - Through Hole 1,104
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 4000
Multiples: 250
Pricing (USD)
$0.073
$0.07
$0.066

To add to a project, please Log In.

113797795 151682008 160319106 176730048 163333570 164258388 136207209 145968837 175477377 176550995 1867615805-0406-89false