Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
638-3528QB45562C4CB2
Manufacturer Part #:

GT3528/Q2C-B45562C4CB2/2T

Manufacturer:

Description:
Standard LEDs - SMD White 5000K 2000mcd 20mA
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Everlight
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Brand: Everlight
Package / Case: PLCC-2
Illumination Color: White, White
Wavelength/Color Temperature: 4500 K to 5650 K
Lens Color/Style: Water Clear
Forward Current: 20 mA
Forward Voltage: 2.9 V to 3.6 V
Luminous Intensity: 2400 mcd
Viewing Angle: 120 deg
Packaging: Reel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DF40HC(3.0)-70DS-0.4V(51) Board to Board & Mezzanine Connectors 16,046
LMK107BJ106MALTD Multilayer Ceramic Capacitors MLCC - SMD/SMT 333,368
LSM330DLC IMUs - Inertial Measurement Units 3,037
967067-1 Automotive Connectors 187,024
L722A DC Power Connectors 2,696
KSJ0M43180SHLFT Tactile Switches 15,974
17-10000 Modular Connectors / Ethernet Connectors 1,352
17-10020 Modular Connectors / Ethernet Connectors 586
RHRG3060 Diodes - General Purpose, Power, Switching 1,333
L293DNE Motor / Motion / Ignition Controllers & Drivers 1,773
Real Time Availability
Stock:
75 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 75 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.44
  10: $0.351
  100: $0.224
  250: $0.192
  500: $0.166
  1,000: $0.128
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.105
  4,000: $0.095
  10,000: $0.086
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
161637896 127203473 154566465 160319106 163333570 176550995 179331695 192029430 101510740 113797795 141825329 151682008 176730048