Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
638-3528LB50634C6CB2
Manufacturer Part #:

GT3528/L2C-B50634C6CB2/2T

Manufacturer:

Description:
Standard LEDs - SMD White 5700K 2200mcd 20mA
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Everlight
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Brand: Everlight
Illumination Color: White, White
Wavelength/Color Temperature: 5000 K to 6300 K
Lens Color/Style: Water Clear
Forward Current: 20 mA
Luminous Intensity: 2600 mcd
Viewing Angle: 120 deg
Packaging: Reel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
112 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 112 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.43
  10: $0.34
  100: $0.217
  250: $0.186
  500: $0.161
  1,000: $0.124
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.102
  4,000: $0.092
  10,000: $0.083
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
101510740 176550995 176730048 192029430 127203473 160319106 163333570 113797795 141825329 151682008