|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
638-3020QB4556AC2CB2
Manufacturer Part #:

GT3020/Q2C-B4556AC2CB2/2T

Manufacturer:

Description:
Standard LEDs - SMD White 5000K 1800mcd 20mA
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Everlight
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Brand: Everlight
Illumination Color: White, White
Package / Case: PLCC-2
Orientation: Top View
Wavelength/Color Temperature: 4500 K to 5650 K
Luminous Intensity: 2200 mcd
Lens Color/Style: Water Clear
If - Forward Current: 20 mA
Vf - Forward Voltage: 2.9 V to 3.6 V
Viewing Angle: 120 deg
Packaging: Reel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 2000
Multiples: 2000
Pricing (USD)
Reel of 2000
$0.105
$0.095
$0.086

To add to a project, please Log In.

196481304 154566465 101510740 141825329 176730048 113797795 127203473 151682008 163333570 160319106 176550995 179331695 192029430