|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
638-SWF81G10LPMCG1G2
Manufacturer Part #:

ELSW-F81G1-0LPNM-CG1G2

Manufacturer:

Description:
High Power LEDs - Single Color Green 520-530nm 80lm 350mA
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Everlight
Product Category: High Power LEDs - Single Color
RoHS: RoHS Compliant Details
Brand: Everlight
Illumination Color: Green
Wavelength: 520 nm to 530 nm
Luminous Flux/Radiant Flux: 80 lm
If - Forward Current: 350 mA
Vf - Forward Voltage: 2.95 V to 3.85 V
Mounting Style: SMD/SMT
Power Rating: 1 W
Lens Color/Style: Clear
Packaging: Reel
LED Size: 3.5 mm x 3.5 mm x 2.03 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 400
Viewing Angle: 120 deg
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LY R976-PS-36 Standard LEDs - SMD 64,657
LR H9GP-HZKX-1 High Power LEDs - Single Color 4,894
APHCM2012QBC/D-F01 Standard LEDs - SMD 8,345
222141 RF Connectors / Coaxial Connectors 538
ERZ-E11A112 Varistors 999
ERZ-E08A511 Varistors 1,970
222159 RF Connectors / Coaxial Connectors 84
17-215/GHC-YR1S2/3T Standard LEDs - SMD 2,356
ELSW-E71B1-0LPNM-CB7B8 High Power LEDs - Single Color 239
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 400
Multiples: 400
Pricing (USD)
Reel of 400
400:
$1.97
800:
$1.81
$1.70
$1.66

To add to a project, please Log In.

114772536 152078465 160319106 163333570 176550995 176730048 151682008