|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
638-SHJ21M30LPGSD300
Manufacturer Part #:

ELSH-J21M3-0LPGS-D3000

Manufacturer:

Description:
High Power LEDs - White Warm White 3000K 110lm, 700mA
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Everlight
Product Category: High Power LEDs - White
Brand: Everlight
Color Temperature: 3000 K
Luminous Flux/Radiant Flux: 110 lm
Color Rendering Index - CRI: 75
Illumination Color: Warm White
If - Forward Current: 700 mA
Viewing Angle: 120 deg
Vf - Forward Voltage: 3.4 V
Mounting Style: SMD/SMT
Packaging: Reel
Height: 1.35 mm
Length: 4.5 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 400
Width: 3.05 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LL01CR-FT60135L LED Lighting Lenses 757
LL01CR-BR30L LED Lighting Lenses 230
LL01CR-BR40L LED Lighting Lenses 230
LL01CR-DF40L LED Lighting Lenses 124
LL01ZZ-EX40L LED Lighting Lenses 300
LL01ZZ-EX60L LED Lighting Lenses 313
LL01ZZ-FL60L LED Lighting Lenses 340
LL01CR-DG30L LED Lighting Lenses 356
LL07ED-GK60L LED Lighting Lenses 141
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 400
Multiples: 400
Pricing (USD)
Reel of 400
400:
$2.59
800:
$2.38
$2.24
$2.18

To add to a project, please Log In.

121159121 180198238 151682008 146223706 163333570 160319106 161564078 176550995 176730048