|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
638-SHF81N10LPGSC400
Manufacturer Part #:

ELSH-F81N1-0LPGS-C4000

Manufacturer:

Description:
High Power LEDs - White Neutral White 4000K 80lm 350mA
Images are for reference only
See Product Specifications
Share |
Manufacturer: Everlight
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Brand: Everlight
Color Temperature: 4000 K
Luminous Flux/Radiant Flux: 80 lm
Color Rendering Index - CRI: 75
Illumination Color: Neutral White
If - Forward Current: 350 mA
Viewing Angle: 120 deg
Vf - Forward Voltage: 3.2 V
Mounting Style: SMD/SMT
Packaging: Reel
Height: 1.35 mm
Length: 4.5 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 400
Width: 3.05 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LL01CR-FT60135L LED Lighting Lenses 757
LL01CR-BR30L LED Lighting Lenses 230
LL01CR-BR40L LED Lighting Lenses 230
LL01CR-DF40L LED Lighting Lenses 124
LL01CR-DF60L LED Lighting Lenses 96
LL01ZZ-EX40L LED Lighting Lenses 300
LL01ZZ-EX60L LED Lighting Lenses 313
LL01ZZ-FL60L LED Lighting Lenses 340
LL01CR-DG30L LED Lighting Lenses 356
LL07ED-GK60L LED Lighting Lenses 141
ImageMfr. Part #DescriptionStock 
AAAF5051-04 High Power LEDs - Multi-Color 783
615R150GAST50 Ceramic Disc Capacitors 262
PR01000101003JA100 Metal Film Resistors - Through Hole 12,614
PR01000101000JA100 Metal Film Resistors - Through Hole 7,373
PR01000101002JA100 Metal Film Resistors - Through Hole 3,982
C052K102K2X5CA Multilayer Ceramic Capacitors MLCC - Leaded 6,470
C052K101K2X5CA Multilayer Ceramic Capacitors MLCC - Leaded 920
C052K221K2X5CA Multilayer Ceramic Capacitors MLCC - Leaded 230
C062K222K2X5CA Multilayer Ceramic Capacitors MLCC - Leaded 743
Real Time Availability
Stock:
752 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 752 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.87
10:
$3.22
25:
$2.97
100:
$2.32
250:
$2.06
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 400
To purchase full reel, order in multiples of 400:
400:
$1.87
800:
$1.72
$1.61
$1.57
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

180198238 121159121 146259450 160319106 176550995 176730048 117386661 151682008 186280652 192788299 163333570