Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
638-952SURCA2TR7
Manufacturer Part #:

EL-95-21SURC/S530-A2/TR7

Manufacturer:

Description: Standard LEDs - SMD Red Water Clear 624nm 482mcd
Silverlight Page 144, Mouser Enhanced Catalog
PDF Page 144, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Everlight
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Package / Case: 2.1 mm x 2 mm x 2.7 mm
LED Size: 2.1 mm x 2.2 mm
Illumination Color: Red
Wavelength/Color Temperature: 624 nm
Lens Color/Style: Water Clear
Forward Current: 20 mA
Luminous Intensity: 482 mcd
Viewing Angle: 25 deg
Packaging: Reel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,400 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.34
  50: $0.28
  100: $0.23
  500: $0.16
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.12
  2,000: $0.106
  5,000: $0.095
  10,000: $0.085
  25,000: $0.077
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.54
C1206C105K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.19
FDN339AN
MOSFET SSOT-3 N-CH 20V
Fairchild Semiconductor
1: $0.58
78253/55MC
Power Transformers 5Vin 5Vout 200mA 1500Vdc 1:1.31 ...
Murata Power Solutions
1: $2.66
USB1T20MTCX
USB Interface IC USB 2.0 Transceiver
Fairchild Semiconductor
1: $0.84
95503-2441
Ethernet & Telecom Connectors VERT PCB 4/4 RJ11 SM ...
Molex
1: $1.30
MMBT2222A
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.17
39-00-0022
Headers & Wire Housings SOCKET 18-24AWG BULK
Molex
1: $0.36
STM32F100C6T6B
ARM Microcontrollers - MCU 32BIT CORTEX M3 48PINS ...
STMicroelectronics
1: $3.39
1N5818
Schottky Diodes & Rectifiers Vr/30V Io/1A BULK
STMicroelectronics
1: $0.12
CD214A-B320LF
Schottky Diodes & Rectifiers 3A 20V
Bourns
1: $0.27
MEV3S1215SC
DC/DC Converters 3W 12V to 15V 200mA 3kVDC isolati ...
Murata Power Solutions
1: $13.54
EL-95-21UYC/S530-A2/TR7
Standard LEDs - SMD Yellow Water Clear 589nm 496mc ...
Everlight
1: $0.34
ACHL-50.000MHZ-EK
Standard Clock Oscillators 50MHz 3.3V
ABRACON
1: $1.60
EL-95-21VGC/TR7
Standard LEDs - SMD Green Water Clear 571nm 50mcd
Everlight
1: $0.38
MINISMDC125F/16-2
Resettable Fuses 1.25A 16V 100A Imax
TE Connectivity / Raychem
1: $0.36
CMF6056R200FHEK
Metal Film Resistors - Through Hole 1/2watt 56.2oh ...
Vishay/Dale
1: $0.24
EL-95-21SYGC/S530-E2/TR7
Standard LEDs - SMD SUPER YELLOW GREEN 573nM WATER ...
Everlight
1: $0.23
EL-95-21UBC/C430/TR7
Standard LEDs - SMD Blue Water Clear 466nm 203mcd
Everlight
1: $0.66
EL-PT11-21C/L41/TR8
Phototransistors Phototransistor
Everlight
1: $0.20

176730048 101510740 163333570 127203473 141825329 160319106 176550995 192029430 151682008 124379357