Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
638-334-15T2C21TVB
Manufacturer Part #:

EL-334-15/T2C2-1TVB

Manufacturer:

Description:
Standard LEDs - Through Hole White Water Clear 7150mcd min.
Lifecycle: NRND: Not recommended for new designs.
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Everlight
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Brand: Everlight
Illumination Color: White
Luminous Intensity: 7150 mcd to 14250 mcd
Viewing Angle: 20 deg
Lens Color/Style: Water Clear
Forward Current: 20 mA
LED Size: T-1 3/4
Packaging: Bulk
Lens Dimensions: 5 mm
Lens Shape: Dome
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
39-01-2020 Headers & Wire Housings 75,455
43030-0009 Headers & Wire Housings 100,097
GRM21BR71H104KA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 699,512
1287 Terminals 382,931
5002 Circuit Board Hardware - PCB 119,300
CU-2108-B Enclosures, Boxes, & Cases 1
M0539-3-SS Standoffs & Spacers 310
EL-333-2SUBC/C470/S400-A4 Standard LEDs - Through Hole 4,271
EL-333-2UYC/S530-A6 Standard LEDs - Through Hole 20
Real Time Availability
Stock:
1,098 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 1098 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.26
  10: $0.861
  100: $0.705
  250: $0.627
  500: $0.533
  1,000: $0.439
  2,500: $0.416
  5,000: $0.407
  10,000: $0.391

To add to a project, please Log In.


This product is also available in:
121159121 113797795 145968837 151682008 175477377 179133674 136207209 160319106 163333570 176550995 176730048