|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
638-333-2UYCS5306
Manufacturer Part #:

EL-333-2UYC/S530-A6

Manufacturer:

Description:
Standard LEDs - Through Hole Yellow Water Clear 589nm 3240mcd
Images are for reference only
See Product Specifications
Share |
Manufacturer: Everlight
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Brand: Everlight
Illumination Color: Yellow
LED Size: T-1 3/4 (5 mm)
Wavelength/Color Temperature: 589 nm
Lens Color/Style: Water Clear
Luminous Intensity: 3240 mcd
Viewing Angle: 10 deg
If - Forward Current: 20 mA
Packaging: Bulk
Lens Shape: Dome
Mounting Style: Through Hole
Package / Case: T-1 3/4
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SS14-E3/61T Schottky Diodes & Rectifiers 34,615
504021-1 Fiber Optic Connectors 942
CRCW06030000Z0EA Thick Film Resistors - SMD 1,648,884
C503B-GAN-CB0F0791 Standard LEDs - Through Hole 19,397
EMK107BBJ106MA-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 22,706
EMK212BBJ226MG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 38,489
NR3015T1R0N Fixed Inductors 23,332
1591BSBK Enclosures, Boxes, & Cases 460
08-55-0102 Headers & Wire Housings 54,321
22-01-3037 Headers & Wire Housings 54,407
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 4000
Multiples: 500
Pricing (USD)
$0.184
$0.171
$0.165

To add to a project, please Log In.

121159121 145968837 168527666 169091142 179133674 163333570 110967980 113797795 120930513 151682008 160319106 175477377 185618521 186761580 135275941 136207209 146259450 176550995 176730048