Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
638-271SYGCS530E18
Manufacturer Part #:

EL-27-21SYGC/S530-E1/TR8

Manufacturer:

Description: Standard LEDs - SMD Yel/Grn Water Clear 573nm 16mcd
Silverlight Page 143, Mouser Enhanced Catalog
PDF Page 143, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Everlight
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
LED Size: 1.7 mm x 0.6 mm
Illumination Color: Green
Wavelength/Color Temperature: 573 nm
Lens Color/Style: Water Clear
Forward Current: 20 mA
Forward Voltage: 2 V
Luminous Intensity: 22 mcd
Viewing Angle: 130 deg
Packaging: Reel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,074 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.21
  50: $0.18
  100: $0.14
  500: $0.10
  1,000: $0.074
  2,000: $0.065
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.065
  5,000: $0.056
  10,000: $0.049
  25,000: $0.046
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CP2102-GMR
I/O Controller Interface IC USB-TO-UART BRIDGE
Silicon Labs
1: $2.75
TRF7960ARHBT
RFID Transponders Mult-Proto Fully Int RFID Writer ...
Texas Instruments
1: $6.52
LMZ12001TZ-ADJ/NOPB
DC/DC Switching Converters 12V,1A PWR MODULE
Texas Instruments
1: $9.57
CCM01-2013AP LFT T30
Memory Card Connectors SMART CARD 8 CONTACTS
C&K Components
1: $4.53
MBRS340T3G
Schottky Diodes & Rectifiers 3A 40V
ON Semiconductor
1: $0.43
TPS2421-2DDA
Hot Swap & Power Distribution 3-20V Integ FET 0-5A ...
Texas Instruments
1: $2.48
STPS340U
Schottky Diodes & Rectifiers 3.0 Amp 40 Volt
STMicroelectronics
1: $0.34
STD20NF20
MOSFET Low charge STripFET
STMicroelectronics
1: $1.87
STPS2H100A
Schottky Diodes & Rectifiers 2.0 Amp 100 Volt
STMicroelectronics
1: $0.53
STM811SW16F
Supervisory Circuits 2.93V Reset 140ms
STMicroelectronics
1: $0.68
MAX15038ETG+
DC/DC Switching Regulators 4A 2MHz Step-Down w/Int ...
Maxim Integrated
1: $9.41
FDPF18N50
MOSFET 500V N-CH MOSFET
Fairchild Semiconductor
1: $2.44
AT25512N-SH-B
EEPROM 1.8V
Atmel
1: $3.66
EC4A22H
DC/DC Converters 5-6W 36-72VDC 12VDC 470mA 3K ISO
Cincon
1: $15.58
Si8421AD-B-IS
Isolator Interface IC Dual Ch 5kV Isolator 1M 1/1
Silicon Labs
1: $1.34
OPB706B
Optical Switches, Reflective, Phototransistor Outp ...
Optek / TT electronics
1: $1.80
EL-27-21UYC/S530-A2/TR8
Standard LEDs - SMD Yellow Water Clear 589nm 34mcd
Everlight
1: $0.22
EL-12-215SURC/S530-A2/TR8
Standard LEDs - SMD Red Water Clear 624nm 48mcd
Everlight
1: $0.23
EL-27-21/BHC-AN1P2/3C
Standard LEDs - SMD Blue Water Clear 470nm 40mcd
Everlight
1: $0.23
SSSS820201
Slide Switches DPDT VERT GRD 1.5mm
ALPS
1: $1.06

176730048 141825329 127203473 160319106 128766445 151682008 192029430 101510740 176550995 163333570