|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
638-2521UBCC430TR8
Manufacturer Part #:

EL-25-21UBC/C430/TR8

Manufacturer:

Description:
Standard LEDs - SMD Blue Water Clear 466nm 20mcd
Images are for reference only
See Product Specifications
Share |
Manufacturer: Everlight
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Brand: Everlight
Illumination Color: Blue
LED Size: 3.2 mm x 1.6 mm
Orientation: Top View
Wavelength/Color Temperature: 466 nm
Luminous Intensity: 20 mcd
Lens Color/Style: Water Clear
If - Forward Current: 20 mA
Vf - Forward Voltage: 3.8 V
Viewing Angle: 60 deg
Packaging: Reel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
XB8-DMUS-002 Zigbee / 802.15.4 Modules 147
CD40106BE Inverters 16,045
C1608X7R1H474K080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 36,157
J00-0065NL Modular Connectors / Ethernet Connectors 2,448
AWCR-16.00MD Resonators 951
1N5818-E3/73 Schottky Diodes & Rectifiers 5,050
M22-7131242 Headers & Wire Housings 419
HSMH-A100-L00J1 Standard LEDs - SMD 2,730
HSMG-A100-K72J2 Standard LEDs - SMD 2,732
Real Time Availability
Stock:
1,389 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 1389 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.64
10:
$0.412
100:
$0.36
250:
$0.309
500:
$0.27
$0.212
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.193
$0.18
$0.173
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

101510740 155386803 176550995 176730048 192029430 169091142 110967980 113797795 141825329 151682008 160319106 168527666 121159121 127203473 135275941 146259450 163333570