|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
638-2521W1DANQHY2A
Manufacturer Part #:

EL-25-21/W1D-ANQHY/2A

Manufacturer:

Description:
Standard LEDs - SMD Pure White InGaN Yellow Diffused Lens
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Everlight
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Brand: Everlight
Illumination Color: White
LED Size: 3.2 mm x 1.6 mm
Orientation: Top View
Luminous Intensity: 50 mcd
Lens Color/Style: Diffused
If - Forward Current: 20 mA
Vf - Forward Voltage: 2.9 V
Viewing Angle: 70 deg
Packaging: Reel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 6000
Multiples: 2000
Pricing (USD)
Reel of 2000
To purchase full reel, order in multiples of 2000:
$0.537
$0.516

To add to a project, please Log In.

101510740 113797795 141825329 151682008 176730048 160319106 127203473 163333570 176550995 192029430