|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
638-19215UYCS530
Manufacturer Part #:

EL-19-215UYC/S530-A2/TR8

Manufacturer:

Description:
Standard LEDs - SMD Yellow Water Clear 589nm 39mcd
Lifecycle:
NRND: Not recommended for new designs.
Share |
Manufacturer: Everlight
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Brand: Everlight
Illumination Color: Yellow
Package / Case: 0603
LED Size: 1.6 mm x 0.8 mm
Orientation: Top View
Wavelength/Color Temperature: 589 nm
Luminous Intensity: 39 mcd
Lens Color/Style: Water Clear
If - Forward Current: 20 mA
Vf - Forward Voltage: 2 V
Viewing Angle: 120 deg
Packaging: Reel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 6000
Multiples: 3000
Pricing (USD)
Reel of 3000
To purchase full reel, order in multiples of 3000:
$0.057
$0.051

To add to a project, please Log In.

101510740 113797795 176550995 176730048 148049208 151682008 160319106 192029430 113776853 141825329 180257614 127203473 163333570 184576401