Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
638-172UBCC430
Manufacturer Part #:

EL-17-21UBC/C430/TR8

Manufacturer:

Description: Standard LEDs - SMD Blue Water Clear 466nm 20mcd
Silverlight Page 143, Mouser Enhanced Catalog
PDF Page 143, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Everlight
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Package / Case: 0805
LED Size: 0805
Illumination Color: Blue
Wavelength/Color Temperature: 466 nm
Lens Color/Style: Water Clear
Forward Current: 20 mA
Forward Voltage: 3.8 V
Luminous Intensity: 20 mcd
Viewing Angle: 140 deg
Packaging: Reel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Power Rating: 130 mW
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 9451 View Delivery Dates  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.57
  50: $0.50
  100: $0.42
  500: $0.36
  1,000: $0.27
  2,000: $0.24
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.24
  5,000: $0.214
  10,000: $0.19
  25,000: $0.172
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RN41-I/RM
Bluetooth / 802.15.1 Modules Class1 Bluetooth Mod ...
Roving Networks
1: $24.95
DLW31SN222SQ2L
Common Mode Filters / Chokes 1206 2200ohm 50volt D ...
Murata Electronics
1: $1.21
R-783.3-0.5
DC/DC Converters 0.5A DC/DC REG 4.75-34Vin 3.3Vout
RECOM Power
1: $7.81
LQW15AN7N5H00D
Fixed Inductors 7.5 NH 3%
Murata Electronics
1: $0.28
EL-17-21SURC/S530-A2/TR8
Standard LEDs - SMD Red Water Clear 624nm 42mcd
Everlight
1: $0.23
598-8191-107F
Standard LEDs - SMD Blue Water Clr 160mcd 475nm
Dialight
1: $0.32
EL-17-21/W1D-ANPHY/3T
Standard LEDs - SMD White Diffused 40mcd
Everlight
1: $0.45
74609-510-000 CNS-0004 BLACK
Enclosures, Boxes, & Cases DB-9 R/A TO BLANK
PacTec
1: $1.95
TCJR475M010R0500
Tantalum Capacitors - Polymer SMD 10volt 4.7uF 20% ...
AVX
1: $1.24
TAJC475K050RNJ
Tantalum Capacitors - Solid SMD 50V 4.7uF 10%
AVX
1: $2.25
T494A104K050AT
Tantalum Capacitors - Solid SMD .10UF 50V E10000
Kemet
1: $1.08
TCJR106M006R0500
Tantalum Capacitors - Polymer SMD 6.3volt 10uF 20% ...
AVX
1: $1.24
74AUP1G157GW,125
Encoders, Decoders, Multiplexers & Demultiplexers ...
NXP Semiconductors
1: $0.36
VJ0805A150FXQPW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Vishay/Vitramon
1: $0.23
SR732ATTD1R00F
Current Sense Resistors - SMD 1.0ohms 1% 100 PPM
KOA Speer
1: $0.30
EL-17-21VGC/TR8
Standard LEDs - SMD Green Water Clear 571nm 10mcd
Everlight
1: $0.21
ABLSG-20.000MHZ-D-2-Y-T
Crystals 20MHz 18pF 30ppm -40C +85C
ABRACON
1: $0.63
EL-17-21/BHC-AN1P2/3T
Standard LEDs - SMD Blue Water Clear 470nm 45mcd
Everlight
1: $0.25
156-3215-E
D-Sub High Density Connectors HD D-SUB PCB R/A M G ...
Kobiconn
1: $1.64
CN1J8TTE560J
Resistor Networks & Arrays 1/16watt 56ohms 5% CONC ...
KOA Speer
1: $0.37

101510740 163333570 127203473 160319106 141825329 176550995 155386803 130059505 173341339 192029430 176730048 151682008