Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
638-152SURCS530-A2
Manufacturer Part #:

EL-15-21SURC/S530-A2/TR8

Manufacturer:

Description: Standard LEDs - SMD Red Water Clear 624nm 38mcd
Silverlight Page 143, Mouser Enhanced Catalog
PDF Page 143, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Everlight
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Package / Case: 1206
LED Size: 1206
Illumination Color: Red
Wavelength/Color Temperature: 624 nm
Lens Color/Style: Water Clear
Forward Current: 20 mA
Forward Voltage: 2 V
Luminous Intensity: 38 mcd
Viewing Angle: 130 deg
Packaging: Reel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Power Rating: 60 mW
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8,430 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.25
  50: $0.215
  100: $0.146
  500: $0.108
  1,000: $0.087
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.075
  5,000: $0.071
  10,000: $0.064
  25,000: $0.058
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
TS3L301DGGR
Power Switch ICs - POE / LAN 16-Bit to 8-Bit SPDT ...
Texas Instruments
1: $3.00
USB2517I-JZX
USB Interface IC Ultra Fast USB 2.19 Flash Media
Microchip Technology
1: $6.88
2-5767004-2
Power to the Board 38P RECEPTACLE
TE Connectivity / AMP
1: $15.27
NFM3DPC223R1H3L
EMI/RFI Suppressors & Ferrites 0.022uF 50V 2A
Murata Electronics
1: $1.25
KLDX-0202-A
DC Power Connectors 2mm PCB JACK POWER JACK
Kycon
1: $0.87
B82479A1334M
Fixed Inductors 330uH 1A 20 % 18.54x15.24mm SMD
EPCOS
1: $1.89
T494T106K006AT
Tantalum Capacitors - Solid SMD 10uF 6V 10%CASE=T
Kemet
1: $1.79
0805YC334KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.22
B3SL-1002P
Tactile Switches 6x6mm, 3.4mm Height Flat Type Plu ...
Omron Electronics
1: $0.68
SN65C3232PW
RS-232 Interface IC 3-5.5V 2 Ch Compat Line Drvr/R ...
Texas Instruments
1: $2.97
MM3Z15VC
Zener Diodes Diode Zener 15.0V 200mW 5%
Fairchild Semiconductor
1: $0.14
15-91-2200
Headers & Wire Housings SMT BRKWY HEADER 20 PIN TI ...
Molex
1: $1.53
EL-15-21/BHC-AN1P2/2T
Standard LEDs - SMD Blue Water Clear 470nm 40mcd
Everlight
1: $0.27
EL-15-21UYC/S530-A2/TR8
Standard LEDs - SMD Yellow Water Clear 589nm 39mcd
Everlight
1: $0.25
EL-15-21SYGC/S530-E1/TR8
Standard LEDs - SMD Yel/Grn Water Clear 573nm
Everlight
1: $0.25
ECS-60-20-5PX-TR
Crystals 6MHz 20pF
ECS
1: $0.41
EL-15-21VGC/TR8
Standard LEDs - SMD Green Water Clear 571nm 13mcd
Everlight
1: $0.26
RK73B2ATTDD331J
Thick Film Resistors - SMD 1/8watts 330ohms 5%
KOA Speer
1: $0.08
MSS1P3U-M3/89A
Schottky Diodes & Rectifiers 1.0 Amp 30 Volt 30 Am ...
Vishay Semiconductors
0: $0.00

176550995 141825329 146950238 179988551 176730048 124379357 192029430 151682008 101510740 163333570 160319106 127203473