|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
638-1224SUBCC470S
Manufacturer Part #:

EL-1224SUBC/C470/S400-A4

Manufacturer:

Description:
Standard LEDs - Through Hole Blue Water Clear 470nm 400mcd
Images are for reference only
See Product Specifications
Share |
Manufacturer: Everlight
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Brand: Everlight
Illumination Color: Blue
LED Size: T-1 (3 mm)
Wavelength/Color Temperature: 470 nm
Lens Color/Style: Water Clear
Luminous Intensity: 400 mcd
Viewing Angle: 20 deg
If - Forward Current: 20 mA
Packaging: Bulk
Lens Shape: Dome
Mounting Style: Through Hole
Package / Case: T-1
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 6000
Multiples: 1000
Pricing (USD)
$0.288
$0.278

To add to a project, please Log In.

110967980 113797795 120930513 135275941 151682008 160319106 163333570 184869374 145968837 175477377 185618521 164258388 168527666 169091142 176730048 121159121 136207209 146259450 176550995