Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
638-1121UYCS530A28
Manufacturer Part #:

EL-11-21UYC/S530-A2/TR8

Manufacturer:

Description: Standard LEDs - SMD Yellow Water Clear 589nm 73mcd
Silverlight Page 143, Mouser Enhanced Catalog
PDF Page 143, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Everlight
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Package / Case: 1206
LED Size: 3 mm x 1.5 mm
Illumination Color: Yellow
Wavelength/Color Temperature: 589 nm
Lens Color/Style: Water Clear
Forward Current: 20 mA
Forward Voltage: 2 V
Luminous Intensity: 73 mcd
Viewing Angle: 60 deg
Packaging: Reel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Power Rating: 60 mW
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,850 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.25
  50: $0.209
  100: $0.142
  500: $0.107
  1,000: $0.084
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.071
  5,000: $0.069
  10,000: $0.062
  25,000: $0.056
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA328P-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.05
NE5532DR
Operational Amplifiers - Op Amps Dual Low Noise Op
Texas Instruments
1: $0.55
22-23-2061
Headers & Wire Housings VERT PCB HDR 6P TIN FRICTI ...
Molex
1: $0.44
1755736
Pluggable Terminal Blocks 5.08 2P HEADER 180DG
Phoenix Contact
1: $0.50
SR10010F-0204-20F0B-C7-N
Rotary Switches 2 POLE 4 POS D SHAFT
Alpha (Taiwan)
1: $5.86
GTCR37-900M-R10
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
TE Connectivity / Raychem
1: $1.23
13R334C
Fixed Inductors Ind 330uH 0.58A Radial Leads
Murata Power Solutions
1: $0.59
67600-8002
Memory Card Connectors 2.50MM ULTRA LO PRO
Molex
1: $7.45
961206-6404-AR
Headers & Wire Housings 6P STRT 2 ROW GOLD 5.5MM M ...
3M Electronic Solutions Division
1: $0.39
TNPW1206249RBEEN
Thin Film Resistors - SMD 249ohms .1% 25ppm
Vishay
1: $0.85
HLW12S-2C7LF
FFC & FPC Connectors 12P TOP ENTRY PC LIF
FCI
1: $0.41
CD4017BM96G4
Counter ICs CMOS Decade Counter
Texas Instruments
1: $0.44
MCP3301-BI/MS
Analog to Digital Converters - ADC 13-bit Diff In ...
Microchip Technology
1: $2.84
CR1206-FX-1001ELF
Thick Film Resistors - SMD 1K 1%
Bourns
1: $0.05
EEU-EB1J330S
Aluminum Electrolytic Capacitors - Leaded 33UF 63V ...
Panasonic Electronic Components
1: $0.30
EL-11-21/BHC-AP2R1/2T
Standard LEDs - SMD Blue Water Clear 470nm 100mcd
Everlight
1: $0.25
AP3216MGC
Standard LEDs - SMD MEGA GREEN WATER CLR
Kingbright
1: $0.39
11-21SYGC/S530-E1/TR8
Standard LEDs - SMD Super Yel/Grn Water Clear
Everlight
1: $0.25
EL-11-21SURC/S530-A2/TR8
Standard LEDs - SMD Red Water Clear 624nm 71mcd
Everlight
1: $0.25
EL-11-21VGC/TR8
Standard LEDs - SMD Green Water Clear 571nm 35mcd
Everlight
1: $0.37

176550995 141825329 146950238 179988551 176730048 113776853 192029430 151682008 101510740 163333570 160319106 127203473