|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
638-264-7UBC/C430
Manufacturer Part #:

264-7UBC/C430

Manufacturer:

Description:
Standard LEDs - Through Hole T-1 3MM RND FLANGE W/O STAND OFF LEDS
Share |
Manufacturer: Everlight
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Brand: Everlight
Illumination Color: Blue
LED Size: T-1 (3 mm)
Wavelength/Color Temperature: 466 nm
Lens Color/Style: Water Clear
Luminous Intensity: 100 mcd
Viewing Angle: 45 deg
If - Forward Current: 20 mA
Vf - Forward Voltage: 3.8 V
Packaging: Bulk
Lens Dimensions: 3 mm
Lens Shape: Dome
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Package / Case: T-1
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R71E104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,733,950
AT90USB1286-MU 8-bit Microcontrollers - MCU 1,004
ABM3B-16.000MHZ-B2-T Crystals 29,071
FSMRA4JH04 Tactile Switches 30,505
USBLC6-4SC6 ESD Suppressors 8,331
TXB0104RGYR Translation - Voltage Levels 6,250
BAV70,215 Diodes - General Purpose, Power, Switching 167,006
BAV70S,115 Diodes - General Purpose, Power, Switching 29,512
GRM188R61E105KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 320,460
3294-15SUBC/S400-A6 Standard LEDs - Through Hole 2,151
Real Time Availability
Stock:
3,854 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 3854 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.20
10:
$0.768
100:
$0.672
500:
$0.503
$0.395
$0.359
$0.335
$0.324

To add to a project, please Log In.

164258388 113797795 151682008 175477377 176730048 136207209 145968837 160319106 163333570 184869374 176550995