|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
638-2322BUSRSYGCA5E3
Manufacturer Part #:

23-22BUSRSYGC/S530-A5/E3/TR8

Manufacturer:

Description:
Standard LEDs - SMD Red/Yellow-Green
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Everlight
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Brand: Everlight
Illumination Color: Red, Green
LED Size: 3.2 mm x 1.25 mm
Orientation: Top View
Wavelength/Color Temperature: 631 nm, 573 nm
Luminous Intensity: 60 mcd, 24 mcd
Lens Color/Style: Water Clear
If - Forward Current: 20 mA
Vf - Forward Voltage: 2 V, 2 V
Viewing Angle: 130 deg
Packaging: Reel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MCP6031T-E/OT Operational Amplifiers - Op Amps 22,775
CD74HC4052PWR Multiplexer Switch ICs 13,300
APDS-9006-020 Ambient Light Sensors 4,913
XF2M-6015-1AH FFC & FPC Connectors 2,461
PMEG2010EA,115 Schottky Diodes & Rectifiers 20,032
FBMH4532HM681-T EMI Filter Beads, Chips & Arrays 18,091
EFM32LG330F256G-E-QFN64 ARM Microcontrollers - MCU 39
MAX3223ECAP+ RS-232 Interface IC 574
2920L200/24DR Resettable Fuses - PPTC 5,564
LXES2SBBB4-026 ESD Suppressors 1,476
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 4000
Multiples: 2000
Pricing (USD)
Reel of 2000
To purchase full reel, order in multiples of 2000:
$0.069
$0.066

To add to a project, please Log In.

113797795 141825329 151682008 101510740 176550995 176730048 192029430 127203473 160319106 163333570