Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
102-INT-1410-00
Manufacturer Part #:

INT-1410-00

Manufacturer:

Description: Audio Modules PC/104-Plus INT-1410 4 CODECs Audio Mod
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Eurotech
Product Category: Audio Modules
RoHS: RoHS Compliant Details
Product: Audio CODECs
Output Power: 1 W
Interface Type: PCI, SPDIF
Operating Supply Voltage: 5 V
Maximum Operating Temperature: + 85 C
Brand: Eurotech
Dimensions: 96 mm x 90 mm x 11 mm
Form Factor: PC/104 Plus
Minimum Operating Temperature: - 40 C
Number of Inputs: 8
Number of Outputs: 8
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $466.67
  5: $448.72

To add to a project, please Log In.

192564755