|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
414-ADBC7519-P2020-1
Manufacturer Part #:

Adbc7519-P2020-1.0G-2GB

Manufacturer:

Description:
Computer-On-Modules - COM QorIQ P2020 1GHz SO-DIMM 2GB RAM
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Eurotech
Product Category: Computer-On-Modules - COM
RoHS: RoHS Compliant Details
Processor Brand: Freescale
Processor Type: Freescale P2020
Frequency: 1.2 GHz
Memory Size: 2 GB
Memory Type: DDR3-800
Interface Type: I2C, PCIe, SPI, UART, USB
Operating Supply Voltage: 12 V
Maximum Operating Temperature: + 50 C
Dimensions: 95 mm x 95 mm
Brand: Eurotech
Cache Memory: 32 kB, 512 kB
Description/Function: A versatile product suited for several markets including medical, transportation, and communications
Flash: 2 GB
Minimum Operating Temperature: 0 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,306.67
  5: $1,256.41

To add to a project, please Log In.

137337460 192564755