Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
554-R12067
Manufacturer Part #:

R12067

Manufacturer:

Description:
Pliers & Tweezers Pliers Handpiece
PDF Data Sheet
 
Share |
Manufacturer: Esico-Triton
Product Category: Pliers & Tweezers
RoHS: RoHS Compliant By Exemption Details
Product: Pliers
Type: Electrode
Description/Function: Pliers with curved electrodes
Brand: Esico-Triton
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $246.54

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
135-3701-201
RF Connectors / Coaxial Connectors PC ST JCK .115" ...
Johnson / Cinch Connectivity Solutions
1: $3.12
GRM21BR71C105KA01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.13
PRTR5V0U4D,125
ESD Suppressors 5.5V QUAD R-R ESD ULTRA LOW CAP
NXP Semiconductors
1: $0.51
CS8420-CSZ
Audio DSPs Digital Audio Sample Rate Converter
Cirrus Logic
1: $26.91
GRM1885C2A101JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
EL5166ISZ
High Speed Operational Amplifiers EL5166ISZ SINGLE ...
Intersil
1: $3.47
CAY10-822J4LF
Resistor Networks & Arrays 8.2K 5% Convex 4resisto ...
Bourns
1: $0.15
GRM188R71H153KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
GRM1885C2A330JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
GRM188R71H473KA61D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
M81969/14-06
Circular MIL Spec Tools, Hardware & Accessories EX ...
Amphenol Industrial
1: $2.83

199936611 127732640 195415359 103473579 185009833