Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
554-PE750020
Manufacturer Part #:

PE750020

Manufacturer:

Description: Soldering Irons HEAT ELEMT FOR 75T
PDF Data Sheet
 
Shipping Restrictions:
Share |
Manufacturer: Esico-Triton
Product Category: Soldering Irons
RoHS: RoHS Compliant Details
Product: Solder Pots
Type: Replacement, Heating Element
Watts: 650 W
Maximum Temperature: + 650 F
Input Voltage: 110 V
Size: 4 3/4 in
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $110.50
  5: $104.97

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
43025-0800
Headers & Wire Housings RECEPTACLE 8P DUAL ROW
Molex
1: $0.54
43045-0812
Headers & Wire Housings 8 CKT VERT HEADER
Molex
1: $1.65
TAJD106K050RNJ
Tantalum Capacitors - Solid SMD 50volts 10uF 10%
AVX
1: $3.78
TL7705BIDE4
Supervisory Circuits Sngl SVS f/5V System w/Prg Ti ...
Texas Instruments
1: $0.82
43045-1001
Headers & Wire Housings 10CKT RA DR HDR
Molex
1: $2.62

000000001