Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
554-P120020
Manufacturer Part #:

P120020

Manufacturer:

Description: Soldering Irons Solder Pot 250W/650
Silverlight Page 2,889, Mouser Enhanced Catalog
PDF Page 2,889, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Share |
Manufacturer: Esico-Triton
Product Category: Soldering Irons
RoHS: RoHS Compliant Details
Product: Solder Pots
Type: Analog
Watts: 250 W
Maximum Temperature: + 650 F
Input Voltage: 110 V
Size: 1 9/16 in
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 2 View Delivery Dates  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $280.45
  5: $266.43

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM35CAZ/NOPB
Board Mount Temperature Sensors PREC CENTIGRADE TE ...
Texas Instruments
1: $5.00
PIC18F4550-I/P
8-bit Microcontrollers - MCU 32kBF 2048RM FSUSB2
Microchip Technology
1: $5.59
BPW34
Photodiodes 65 Degree 215mW
Vishay Semiconductors
1: $1.05
HIH-4000-001
Board Mount Humidity Sensors 2.54MM SIP lead pitch ...
Honeywell
1: $18.89
83-1000-0186
Soldering Flux #186 RMA FLUX PEN
Kester
1: $5.60
BZX55B5V1-TAP
Zener Diodes 5.1 Volt 0.5W 2%
Vishay Semiconductors
1: $0.10
WXP65
Soldering Irons SOLDERING IRON WXP 65
Apex Tool Group (Formerly Cooper Tools)
1: $189.00
4909
Solder SN60/40 EXTRUDED BAR 1.0 lbs.
AIM
1: $18.53
25LC1024-E/P
EEPROM 128K x 8 - 2.5-5.5V
Microchip Technology
1: $3.80
5202
Solder SN100C BAR TRIANGLE 2.5 lbs. BAR SOLDER
AIM
1: $96.18
430023-507
Thermoelectric Modules PT4,12,F2,4040,TA,W6 40x44x ...
Laird Technologies / Thermal Solutions
1: $27.82
293-1K/REEL-RC
Carbon Film Resistors - Through Hole 1Kohms 5%
Xicon
3000: $0.01
MPX2053DP
Board Mount Pressure / Force Sensors SENSORS COMPE ...
Freescale Semiconductor
1: $13.80
299-2.0/REEL-RC
Carbon Film Resistors - Through Hole 2ohms 5%
Xicon
5000: $0.01

0000000015-0803-24false