Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
764-PMN5118USR
Manufacturer Part #:

PMN5118USR

Manufacturer:

Description: DC/DC Converters 0.7-3.6V 30A Non-Iso Input 4.5-5.5V 108W
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ericsson Power Modules
Product Category: DC/DC Converters
RoHS: RoHS Compliant Details
Product: Non-Isolated / POL
Output Power: 108 W
Input Voltage Range: 4.5 V to 5.5 V
Number of Outputs: 1
Output Voltage (Channel 1): 0.7 V to 3.6 V
Output Current (Channel 1): 30 A
Output Type: POLA Non-Isolated Regulator
Packaging: Tray
Series: PMN
Factory Pack Quantity: 35
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 140
Multiples: 35
Pricing (USD)
  140: $19.04

To add to a project, please Log In.

116711328 682250170