Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
764-PMH5718TP
Manufacturer Part #:

PMH5718TP

Manufacturer:

Description: DC/DC Converters 0.8-3.6V 22A Non-Iso Input 5V 79.2W
Silverlight Page 2,204, Mouser Enhanced Catalog
PDF Page 2,204, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ericsson Power Modules
Product Category: DC/DC Converters
RoHS: RoHS Compliant Details
Product: Non-Isolated / POL
Output Power: 79 W
Input Voltage Range: 4.5 V to 5.5 V
Number of Outputs: 1
Output Voltage (Channel 1): 0.8 V to 3.6 V
Output Current (Channel 1): 22 A
Package / Case Size: DIP
Output Type: POLA Non-Isolated Regulator
Packaging: Tray
Series: PMH
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $25.70
  5: $20.37
  10: $18.63
  20: $17.03
  50: $14.70

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM32ER72A225KA35L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $1.76
TPS7A4001DGNT
Low Dropout Regulators - LDO 50mA,100Vin,Sgl Out p ...
Texas Instruments
1: $2.58
MAX3185EAP+
RS-232 Interface IC EMC Cmplnt 230kbps RS-232 Seri ...
Maxim Integrated
1: $4.46
SN65HVD30DR
RS-422/RS-485 Interface IC 3.3V Full-Duplex RS-485
Texas Instruments
1: $3.35
47018-2000
I/O Connectors 22P R/A SMT RCPT SERIAL ATA
Molex
1: $6.29
TPA3110D2PWP
Audio Amplifiers 15W Class D Stereo Amplifier
Texas Instruments
1: $2.67
UCC284DP-ADJ
Low Dropout Regulators - LDO 0.5A Negative Linear
Texas Instruments
1: $7.20
STPS5L60S
Schottky Diodes & Rectifiers PWR Schottky rectifie ...
STMicroelectronics
1: $0.56
1881370
Pluggable Terminal Blocks 7P 2.5mm 180 DEG
Phoenix Contact
1: $8.65
22-11-2022
Headers & Wire Housings VERT PCB HDR 2P GOLD FRICT ...
Molex
1: $0.46
ADS1294IPAG
Analog to Digital Converters - ADC 4Ch24B ADC
Texas Instruments
1: $20.68
1-776163-1
Automotive Connectors 35P HEADER AMPSEAL ASSEMBLY
TE Connectivity / AMP
1: $11.70
61082-102402LF
Board to Board & Mezzanine Connectors 100P RECPT W ...
FCI
1: $6.50
MJ11015G
Transistors Darlington 30A 120V Bipolar Power PNP
ON Semiconductor
1: $3.62
SP721ABG
TVS Diode Arrays 6 CH DIODE ARRAY
Littelfuse
1: $2.40
MAX7403ESA+
Active Filters 8th-Order Lowpass Elliptic Filter
Maxim Integrated
1: $7.69
T520B336M010ATE040
Tantalum Capacitors - Polymer SMD 33uF 10V ESR=40
Kemet
1: $1.27
MAX5387NAUD+
Digital Potentiometer ICs Dl 256-Tap Volatile Line ...
Maxim Integrated
1: $2.41
1-925017-0
Terminals INSULATION.SLEEVE
TE Connectivity / AMP
1: $0.10
25AA640A-I/SN
EEPROM 64K 8K X 8 18V SER EE IND
Microchip Technology
1: $0.70

116711328