Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
764-PMF8118TP
Manufacturer Part #:

PMF8118TP

Manufacturer:

Description: DC/DC Converters 0.8-1.8V 10A Non-Iso Input 12V 18W
Silverlight Page 2,204, Mouser Enhanced Catalog
PDF Page 2,204, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ericsson Power Modules
Product Category: DC/DC Converters
RoHS: RoHS Compliant Details
Product: Non-Isolated / POL
Output Power: 18 W
Input Voltage Range: 10.8 V to 13.2 V
Number of Outputs: 1
Output Voltage (Channel 1): 0.8 V to 1.8 V
Output Current (Channel 1): 10 A
Package / Case Size: DIP
Output Type: POLA Non-Isolated Regulator
Packaging: Tray
Series: PMF
Factory Pack Quantity: 36
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $15.87
  5: $12.50
  10: $11.44
  20: $10.46
  50: $9.18
  100: $8.89

To add to a project, please Log In.

116711328