Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
764-PME8318LP
Manufacturer Part #:

PME8318LP

Manufacturer:

Description:
Non-Isolated DC/DC Converters 1.2-5.5V 6A Non-Iso Input 12V 33W
Mouser Online Catalog Page 2,317, Mouser Online Catalog
PDF Page 2,317, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ericsson Power Modules
Product Category: Non-Isolated DC/DC Converters
RoHS: RoHS Compliant Details
Brand: Ericsson Power Modules
Product: Non-Isolated / POL
Output Power: 33 W
Input Voltage: 10.8 V to 13.2 V
Number of Outputs: 1 Output
Output Voltage-Channel 1: 1.2 V to 5.5 V
Output Current-Channel 1: 6 A
Package / Case Size: DIP
Output Type: POLA Non-Isolated Regulator
Packaging: Tray
Series: PME
Factory Pack Quantity: 56
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.94
  5: $10.13
  10: $9.22
  20: $8.48
  50: $7.62

To add to a project, please Log In.

106889023