Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
764-PME8118TSR
Manufacturer Part #:

PME8118TSR

Manufacturer:

Description: DC/DC Converters 0.8-1.8V 6A Non-Iso Input 12V 10.8W
Silverlight Page 2,204, Mouser Enhanced Catalog
PDF Page 2,204, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ericsson Power Modules
Product Category: DC/DC Converters
RoHS: RoHS Compliant Details
Product: Non-Isolated / POL
Output Power: 11 W
Input Voltage Range: 10.8 V to 13.2 V
Number of Outputs: 1
Output Voltage (Channel 1): 0.8 V to 1.8 V
Output Current (Channel 1): 6 A
Package / Case Size: DIP
Output Type: POLA Non-Isolated Regulator
Packaging: Tray
Series: PME
Factory Pack Quantity: 56
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
12 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.95
  5: $10.14
  10: $9.23
  20: $8.49
  50: $7.63

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PEX8112-AA66BIF
Interface - Specialized 1 Lane PCI Express to PCI ...
PLX Technology
1: $17.27
GRM155R60J225ME15D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF ...
Murata Electronics
1: $0.25
ATMEGA128A-AU
8-bit Microcontrollers - MCU 128K Flash 4K EEPROM ...
Atmel
1: $9.23
74441-0001
I/O Connectors SFP RA SMT RECPT pluggable
Molex
1: $2.80
04025A121FAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 120pF ...
AVX
1: $0.80
DS2482S-800+
Interface - Specialized 8 Ch 1-Wire Master
Maxim Integrated
1: $9.35
HCM0703-1R0-R
Fixed Inductors 1.0uH 22.0A SMD HIGH CURRENT
Coiltronics / Cooper Bussmann
1: $1.30
SMBJ3V3-E3/52
TVS Diodes - Transient Voltage Suppressors 600W 3. ...
Vishay Semiconductors
1: $0.39
BLM41PG600SN1L
EMI Filter Beads, Chokes & Arrays 1806 60 OHM
Murata Electronics
1: $0.54
SN74LVC1G125DCKR
Buffers & Line Drivers SINGLE BUS BUFFER GATE
Texas Instruments
1: $0.32
SI7336ADP-T1-E3
MOSFET 30V 30A 5.4W 3.0mohm @10V
Vishay/Siliconix
1: $1.64
TPS3808G01DRVT
Supervisory Circuits Low Quies Crnt Progr Delay Su ...
Texas Instruments
1: $1.94
T494X107K020AT
Tantalum Capacitors - Solid SMD 20V 100UF 10% "X"
Kemet
1: $6.68
CMDSH-3TR
Schottky Diodes & Rectifiers 30V Schottky
Central Semiconductor
1: $0.61
ABM3B-25.000MHZ-B2-T
Crystals +/-20ppm 25MHZ
ABRACON
1: $1.14
MAX3381ECUP+
RS-232 Interface IC 2.35-5.5V 1uA 2Tx/Rx 460Kbps T ...
Maxim Integrated
1: $6.92
MMBTA06
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.19
T520D337M006ATE009
Tantalum Capacitors - Polymer SMD 6.3 volts 330uF ...
Kemet
1: $2.05
MPZ2012S331A
EMI Filter Beads, Chokes & Arrays Ferrite Chip Bea ...
TDK
1: $0.07
UC2572D
DC/DC Switching Controllers Neg-Out Flyback Pls Wi ...
Texas Instruments
1: $3.15

116711328