|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
764-PMD4118OWP
Manufacturer Part #:

PMD4118OWP

Manufacturer:

Description:
Non-Isolated DC/DC Converters 3A Non-Isolated Input 3-5.5V 10.8W
Mouser Online Catalog Page 2,211, Mouser Online Catalog
PDF Page 2,211, PDF Catalog Page
PMD4118OWP Datasheet PMD4118OWP Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ericsson Power Modules
Product Category: Non-Isolated DC/DC Converters
RoHS: RoHS Compliant Details
Brand: Ericsson Power Modules
Product: Non-Isolated / POL
Output Power: 3 W
Input Voltage: 3 V to 5.5 V
Number of Outputs: 1 Output
Output Voltage-Channel 1: 0.97 V to 1.03 V
Output Current-Channel 1: 3 A
Output Type: POLA Non-Isolated Regulator
Packaging: Tray
Series: PMD
Factory Pack Quantity: 56
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HR10A-10P-12S(73) Circular Push Pull Connectors 1,770
ST95HF-VMD5T RFID Transponders 2,936
MAX976EUA+ Analog Comparators 1,369
LIS2DH12TR Accelerometers 29,024
LM339DT Analog Comparators 33,666
104257-3 Headers & Wire Housings 17,710
1318382-2 Automotive Connectors 816
1376350-2 Automotive Connectors 536
ADP3339AKCZ-5-R7 Linear Voltage Regulators 906
ISO1540D Digital Isolators 1,527
Real Time Availability
Stock:
166 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.74
5:
$7.70
10:
$7.04
20:
$6.50
50:
$5.97

To add to a project, please Log In.

106889023 181805539 188492425 177828354 184384503 189985796