Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
764-PKY2616PIM
Manufacturer Part #:

PKY2616PIM

Manufacturer:

Description: DC/DC Converters 28Vdc 21.5A Isolated Input 18-36V 600W
Silverlight Page 2,186, Mouser Enhanced Catalog
PDF Page 2,186, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ericsson Power Modules
Product Category: DC/DC Converters
RoHS: RoHS Compliant Details
Product: Isolated
Output Power: 602 W
Input Voltage Range: 18 V to 36 V
Number of Outputs: 1
Output Voltage (Channel 1): 28 V
Output Current (Channel 1): 21.5 A
Package / Case Size: Full Brick
Isolation Voltage: 1.5 kV
Output Type: Isolated
Packaging: Tray
Series: PKY
Factory Pack Quantity: 15
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $139.67
  5: $121.62
  10: $115.09
  20: $109.20
  50: $108.25

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SMBJ5.0CA
TVS Diodes - Transient Voltage Suppressors 5volts ...
AVX
1: $0.50
TMS320F28335PGFA
Digital Signal Processors & Controllers - DSP, DSC ...
Texas Instruments
1: $22.68
C1206C105K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.19
1-111196-8
Headers & Wire Housings 20 POS RECEPT IDC DUAL ROW
TE Connectivity / AMP
1: $7.95
RJFC2B
Modular Connectors / Ethernet Connectors Sq Flange ...
Amphenol PCD
1: $34.83
ATMEGA128A-AU
8-bit Microcontrollers - MCU 128K Flash 4K EEPROM ...
Atmel
1: $9.23
1210L010WR
Resettable Fuses 0.10A 30V 1210
Littelfuse
1: $0.46
L717-DE09P
D-Sub High Density Connectors 9P PLUG SOLDER CUP F ...
Amphenol Commercial Products
1: $4.25
TPME157K016R0030
Tantalum Capacitors - Solid SMD 16volts 150uF ESR= ...
AVX
1: $8.84
RJFC6B
Modular Connectors / Ethernet Connectors Metallic ...
Amphenol PCD
1: $32.70
DVIULC6-4SC6
TVS Diode Arrays ESD PROTECTION
STMicroelectronics
1: $1.24
TPS767D301PWP
Low Dropout Regulators - LDO Dual-Output LDO Volta ...
Texas Instruments
1: $5.30
TPSB106K016R0500
Tantalum Capacitors - Solid SMD 10UF 16V 10% 3528- ...
AVX
1: $0.71
TPSE156K050R0250
Tantalum Capacitors - Solid SMD 50volt 15uF 10%
AVX
1: $10.40
TPSE106K050R0400
Tantalum Capacitors - Solid SMD 10UF 50V ESR 400
AVX
1: $4.95
SN65HVD233D
CAN Interface IC Standby Mode Loop-back
Texas Instruments
1: $2.70
V12P10-M3/86A
Schottky Diodes & Rectifiers 12 Amp 100 Volt
Vishay Semiconductors
1: $0.98
TLK2711AIRCP
Ethernet ICs 1.6 to 2.5 GBPS Xcvr
Texas Instruments
1: $17.79
MM60-EZH059-B5-R650
PCI Express / PCI Connectors Latch w/ Boss For 5.9 ...
JAE Electronics
1: $1.16
TS5A23159DGSR
Analog Switch ICs 1-Ohm Dual SPDT Ana Sw Mult/DeMu ...
Texas Instruments
1: $0.94

116711328