Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
764-PKU4511PI
Manufacturer Part #:

PKU4511PI

Manufacturer:

Description: DC/DC Converters 5Vdc 10A Isolated Input 36-75V 50W
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ericsson Power Modules
Product Category: DC/DC Converters
RoHS: RoHS Compliant Details
Product: Isolated
Output Power: 50 W
Input Voltage Range: 36 V to 75 V
Number of Outputs: 1
Output Voltage (Channel 1): 5 V
Output Current (Channel 1): 10 A
Package / Case Size: Sixteenth Brick
Isolation Voltage: 1.5 kV
Output Type: Isolated
Packaging: Tray
Series: PKU
Factory Pack Quantity: 30
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 150
Multiples: 150
Pricing (USD)
  150: $32.06

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM21BR60J226ME39L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.35
GRM21BR71A106KE51L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.60
C1206C476M8PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10vol ...
Kemet
1: $1.23
TMK325BJ106MM-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.80
GRM31CR61C226ME15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF ...
Murata Electronics
1: $0.89
TPS62065DSGT
DC/DC Switching Converters 3MHz 2A Step-Down Conve ...
Texas Instruments
1: $2.81
MMPQ6700
Transistors Bipolar - BJT NPN/PNP Transistor Gen P ...
Fairchild Semiconductor
1: $1.56
021612.5MXEP
Fuses 250V FA HBC PT 5X20MM RoHS 12.5A
Littelfuse
1: $1.66
TXB0102DCUR
Translation - Voltage Levels 2B Bidir Vltg-Level T ...
Texas Instruments
1: $0.83
C8051F500-IQ
8-bit Microcontrollers - MCU 64K 50 MIPS CAN LIN 1 ...
Silicon Labs
1: $4.29
ATSHA204-SH-DA-T
Specialty Function Logic CryptAuthEE SHA256 TWI
Atmel
1: $0.63
TPS3803-01QDCKRQ1
Voltage Detectors / Monitors Auto Cat Dual Vltg De ...
Texas Instruments
1: $0.64
TLC5916IN
LED Lighting Drivers 8B Constant-Current LED Sink ...
Texas Instruments
1: $1.17
FDT86113LZ
MOSFET 100V N-Channel PowerTrench MOSFET
Fairchild Semiconductor
1: $0.70
19-09-1039
Pin & Socket Connectors 3 POSITION RECPT
Molex
1: $0.45
43045-0412
Headers & Wire Housings 4 CKT VERT HEADER
Molex
1: $0.96
43025-1400
Headers & Wire Housings RECEPTACLE 14P DUAL ROW
Molex
1: $0.91
FLX 08
LED Light Pipes Flexible Lightpipe 8 inch Lg, 2.2m ...
VCC
1: $3.38
PKU4515PI
DC/DC Converters 15Vdc 3.3A Isolated Input 36-75V ...
Ericsson Power Modules
1: $51.24
W23-X1A1G-30
Circuit Breakers 30A PUSH/PULL ACT.
TE Connectivity / P&B
1: $24.19

116711328