Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
764-PKR2111ASI
Manufacturer Part #:

PKR2111ASI

Manufacturer:

Description: DC/DC Converters 5Vdc 2A Isolated Input 18-36V 10W
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ericsson Power Modules
Product Category: DC/DC Converters
RoHS: RoHS Compliant Details
Product: Isolated
Output Power: 10 W
Input Voltage Range: 18 V to 36 V
Number of Outputs: 1
Output Voltage (Channel 1): 5 V
Output Current (Channel 1): 2 A
Package / Case Size: MacroDens
Isolation Voltage: 1.5 kV
Output Type: Isolated
Packaging: Tube
Series: PKR
Factory Pack Quantity: 15
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 300
Multiples: 150
Pricing (USD)
  300: $13.56

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM31CR71C475KA01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.34
MC7912CTG
Linear Regulators - Standard 12V 1A Negative
ON Semiconductor
1: $0.48
SKRRABE010
Tactile Switches 7.5x7.0x0.6mm 160gf
ALPS
1: $0.46

116711328