Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
764-PKB4717PINB
Manufacturer Part #:

PKB4717PINB

Manufacturer:

Description:
Isolated DC/DC Converters 7.2Vdc 10.5A 36-75V 75W Isolated
Mouser Online Catalog Page 2,299, Mouser Online Catalog
PDF Page 2,299, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ericsson Power Modules
Product Category: Isolated DC/DC Converters
RoHS: RoHS Compliant Details
Brand: Ericsson Power Modules
Output Power: 76 W
Input Voltage: 36 V to 75 V
Number of Outputs: 1 Output
Output Voltage-Channel 1: 7.2 V
Output Current-Channel 1: 10.5 A
Isolation Voltage: 2.25 kV
Package / Case Size: 1/8 Brick
Packaging: Tray
Product: Isolated
Series: PKB
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
26-60-4040 Headers & Wire Housings 11,077
1-480699-0 Pin & Socket Connectors 47,896
555051-1 Modular Connectors / Ethernet Connectors 1,357
SP-320-27 Switching Power Supplies 64
CC3-4803SF-E Isolated DC/DC Converters 619
QSB-80-01 Fan Accessories 476
FDP047N10 MOSFET 295
STPS20L15D Schottky Diodes & Rectifiers 658
UWS-5/10-Q48P-C Isolated DC/DC Converters 6
703W-00/07 AC Power Entry Modules 401
Real Time Availability
Stock:
36 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $51.24
  5: $42.80
  10: $39.74
  20: $36.99
  50: $31.79

To add to a project, please Log In.

106889023 188492425 189985796