Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
764-PKB4711PINB
Manufacturer Part #:

PKB4711PINB

Manufacturer:

Description: DC/DC Converters 5Vdc 15A Isolated Input 36-75V 75W
Silverlight Page 2,186, Mouser Enhanced Catalog
PDF Page 2,186, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ericsson Power Modules
Product Category: DC/DC Converters
RoHS: RoHS Compliant Details
Product: Isolated
Output Power: 75 W
Input Voltage Range: 36 V to 75 V
Number of Outputs: 1
Output Voltage (Channel 1): 5 V
Output Current (Channel 1): 15 A
Package / Case Size: Eighth Brick
Isolation Voltage: 2.25 kV
Output Type: Isolated
Packaging: Tray
Series: PKB
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
67 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $52.83
  5: $44.13
  10: $40.98
  20: $38.14
  50: $32.77

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
25SMT-4442-04
EMI Gaskets & Grounding Pads 8.1x2.5x2.5mm 1.95RCS ...
Gore
1: $0.60
TPS71334DRCT
Low Dropout Regulators - LDO Dual 250 mA Output Hi ...
Texas Instruments
1: $2.55
CRCW251213K0FKEG
Thick Film Resistors - SMD 1watt 13Kohms 1%
Vishay/Dale
1: $0.39
CGA4J3X7S2A105K/SOFT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.23

116711328