Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
764-BMR4540005/005
Manufacturer Part #:

BMR4540005/005

Manufacturer:

Description: DC/DC Converters 36-75Vin 12V w/out digital pin
Silverlight Page 2,186, Mouser Enhanced Catalog
PDF Page 2,186, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ericsson Power Modules
RoHS: RoHS Compliant Details
Output Power: 240 W
Input Voltage Range: 36 V to 75 V
Number of Outputs: 1
Output Voltage (Channel 1): 12 V
Output Current (Channel 1): 20 A
Packaging: Tray
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $124.39
  5: $99.43
  10: $90.39
  20: $82.24
  50: $50.29

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
T494X107M025AT
Tantalum Capacitors - Solid SMD 25volts 100uF 20% ...
Kemet
1: $6.85
CRCW04024K75FKED
Thick Film Resistors - SMD 1/16watt 4.75Kohms 1%
Vishay/Dale
1: $0.08
CRCW0402200RFKED
Thick Film Resistors - SMD 1/16watt 200ohms 1%
Vishay/Dale
1: $0.08
CRCW0402100RFKED
Thick Film Resistors - SMD 1/16watt 100ohms 1%
Vishay/Dale
1: $0.08
CRCW04021M00FKED
Thick Film Resistors - SMD 1/16watt 1.0Mohms 1%
Vishay/Dale
1: $0.08
FES8BT-E3/45
Rectifiers 8.0 Amp 100 Volt
Vishay Semiconductors
1: $1.01
GRM188R72A103KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT .01uF ...
Murata Electronics
1: $0.10
RK73H1ETTP10R0F
Thick Film Resistors - SMD 1/16watts 10ohms 1%
KOA Speer
1: $0.08
CRCW040275R0FKED
Thick Film Resistors - SMD 1/16watt 75ohms 1%
Vishay/Dale
1: $0.08
CRCW040249R9FKED
Thick Film Resistors - SMD 1/16watt 49.9ohms 1%
Vishay/Dale
1: $0.10
MKP2D033301M00JSSD
Film Capacitors 100V .33uF 5%
WIMA
1: $1.41
UVZ2A332MRD
Aluminum Electrolytic Capacitors - Leaded 100volts ...
Nichicon
1: $5.59

137990724 116711328