|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
764-BMR4540004/005
Manufacturer Part #:

BMR4540004/005

Manufacturer:

Description:
Isolated DC/DC Converters 36-75Vin 12V 20A with digital pin
Mouser Online Catalog Page 2,192, Mouser Online Catalog
PDF Page 2,192, PDF Catalog Page
BMR4540004/005 Datasheet BMR4540004/005 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ericsson Power Modules
Product Category: Isolated DC/DC Converters
RoHS: RoHS Compliant Details
Output Voltage-Channel 1: 12 V
Input Voltage: 36 V to 75 V
Output Power: 240 W
Output Current-Channel 1: 20 A
Package / Case Size: 1/8 Brick
Brand: Ericsson Power Modules
Packaging: Tray
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$124.39
5:
$99.43
10:
$90.39
20:
$82.24
50:
$52.93

To add to a project, please Log In.

137990724 106889023 189985796 116711328 188492425