|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
764-BMR4540001/001
Manufacturer Part #:

BMR4540001/001

Manufacturer:

Description:
Isolated DC/DC Converters 40-75Vin 12V w/out digital pin
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ericsson Power Modules
Product Category: Isolated DC/DC Converters
RoHS: RoHS Compliant Details
Output Voltage-Channel 1: 12 V
Input Voltage: 36 V to 75 V
Output Power: 240 W
Output Current-Channel 1: 20 A
Brand: Ericsson Power Modules
Packaging: Tray
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 75
Multiples: 25
Pricing (USD)
75:
$57.95
100:
$55.81
200:
$50.29

To add to a project, please Log In.

137990724 106889023