Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
764-BMR4530101/001
Manufacturer Part #:

BMR4530101/001

Manufacturer:

Description: DC/DC Converters 12V no header Baseplate
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 2,186, Mouser Enhanced Catalog
PDF Page 2,186, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ericsson Power Modules
RoHS: RoHS Compliant Details
Product: Isolated
Output Power: 396 W
Input Voltage Range: 36 V to 75 V
Number of Outputs: 1
Output Voltage (Channel 1): 12 V
Output Current (Channel 1): 33 A
Package / Case Size: Quarter Brick
Isolation Voltage: 1.5 kV
Packaging: Tray
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
19 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $148.40
  5: $123.44
  10: $114.40
  20: $106.25
  50: $71.24

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HPQ-12/25-D48NB-C
DC/DC Converters 300W 48Vin 12Vout25A Neg Plrty Ba ...
Murata Power Solutions
1: $77.50

116711328 145693177 159035371