|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
764-BMR4511002/020
Manufacturer Part #:

BMR4511002/020

Manufacturer:

Description:
Non-Isolated DC/DC Converters 132W 4.5-14V OUT 40A 30.85x20x8.22 mm
Mouser Online Catalog Page 2,211, Mouser Online Catalog
PDF Page 2,211, PDF Catalog Page
BMR4511002/020 Datasheet BMR4511002/020 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ericsson Power Modules
Product Category: Non-Isolated DC/DC Converters
RoHS: RoHS Compliant Details
Brand: Ericsson Power Modules
Product: Non-Isolated / POL
Output Power: 132 W
Input Voltage: 4.5 V to 14 V
Number of Outputs: 1 Output
Output Voltage-Channel 1: 3.3 V
Output Current-Channel 1: 40 A
Package / Case Size: 30.85 mm x 20 mm
Series: BMR 451
Factory Pack Quantity: 30
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD5737ACPZ Digital to Analog Converters - DAC 2,486
24LC1025-E/SM EEPROM 2,637
SI5338N-B-GM Clock Generators & Support Products 446
B3F-1052 Tactile Switches 41,305
DS2460S+ EEPROM 5,012
SG-3030JC 32.7680KB3:ROHS Standard Clock Oscillators 4,066
SiT9102AI-243N25E200.00000 Standard Clock Oscillators 1,046
TLC5940QRHBREP LED Lighting Drivers 3,224
ADR01AUJZ-REEL7 Voltage References 7,038
Real Time Availability
Stock:
64 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$34.29
5:
$28.43
10:
$26.51
20:
$24.76
50:
$23.33

To add to a project, please Log In.

114432470 190828250 134322573 157595875 106889023 188492425 177828354 181805539 184384503 189985796