|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
732-636PCE5.0000MC0R
Manufacturer Part #:

SG-636PCE 5.0000MC0:ROHS

Manufacturer:

Description:
Standard Clock Oscillators 5MHz 3.3Volts 100ppm -20C +70C
Mouser Online Catalog Page 1,204, Mouser Online Catalog
PDF Page 1,204, PDF Catalog Page
SG-636PCE 5.0000MC0:ROHS Datasheet SG-636PCE 5.0000MC0:ROHS Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Epson
Product Category: Standard Clock Oscillators
RoHS: RoHS Compliant By Exemption Details
Product: XO
Package / Case: 10.5 mm x 5.8 mm
Frequency: 5 MHz
Termination Style: SMD/SMT
Minimum Operating Temperature: - 20 C
Maximum Operating Temperature: + 70 C
Height: 2.7 mm
Packaging: Reel
Series: SG-636
Brand: Epson Timing
Length: 10.5 mm
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 1000
Width: 5.8 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADG772BCPZ-1REEL Multiplexer Switch ICs 5,744
ADS1255IDBT Analog to Digital Converters - ADC 731
LM7321MF/NOPB Operational Amplifiers - Op Amps 11,129
TC1071VCT713 LDO Voltage Regulators 4,289
AD5304ARMZ-REEL7 Digital to Analog Converters - DAC 517
87831-0620 Headers & Wire Housings 2,137
BAT54ST-7-F Schottky Diodes & Rectifiers 6,431
SN74LV125ANSR Buffers & Line Drivers 3,646
Real Time Availability
Stock:
578 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.37
10:
$2.12
100:
$2.00
250:
$1.87
500:
$1.81
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$1.74
$1.62
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177 161858062