Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
732-636PCE3.6864MC0R
Manufacturer Part #:

SG-636PCE 3.6864MC0:ROHS

Manufacturer:

Description: Standard Clock Oscillators 3.6864MHz 3.3Volts 100ppm -20C +70C
Silverlight Page 1,161, Mouser Enhanced Catalog
PDF Page 1,161, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Epson
RoHS: RoHS Compliant By Exemption Details
Product: XO
Package / Case: 10.5 mm x 5.8 mm
Frequency: 3.6864 MHz
Supply Voltage: 3.3 V
Termination Style: SMD/SMT
Minimum Operating Temperature: - 20 C
Maximum Operating Temperature: + 70 C
Dimensions: 5.8 mm W x 10.5 mm L
Packaging: Reel
Series: SG-636
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
918 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.37
  10: $2.12
  100: $2.00
  250: $1.87
  500: $1.81
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $1.74
  5,000: $1.62
  10,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G5V-1-DC5
Low Signal Relays - PCB ThruHole Hi-Sens SPDT 5DC ...
Omron Electronics
1: $1.57
MAX9142EKA+T
Comparator ICs 40ns Low-Power 3V/5V Comparator
Maxim Integrated
1: $2.73
CG0603MLC-12E
ESD Suppressors 12VDC 50-CLAMP
Bourns
1: $0.13
NMF0505SC
DC/DC Converters 1W SINGLE REG 5-5V Single Output
Murata Power Solutions
1: $8.22
1N4148W-V-GS08
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.09
CY2305SXC-1
Phase Locked Loops - PLL 3.3VZDB COM
Cypress Semiconductor
1: $1.38
BLM18HG102SN1D
EMI Filter Beads, Chokes & Arrays 0603 1000 OHM
Murata Electronics
1: $0.45
MAX889RESA+
Charge Pumps f-Reg 200mA Invert Charge Pump
Maxim Integrated
1: $5.36
78253/55C
Power Transformers MAX253 CNVR XFRMR 5Vin 5Vout 15 ...
Murata Power Solutions
1: $2.66
MAX202CDR
RS-232 Interface IC 5V Dual Line Driver/Receiver
Texas Instruments
1: $0.75
DS2411R+T&R
Serial Number Registration Silicon Serial Number w ...
Maxim Integrated
1: $1.27
NC7SZ08M5X
Logic Gates UHS 2-Input AND Gate
Fairchild Semiconductor
1: $0.32
C0603C104K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $0.10
RK73H1JTTD1002F
Thick Film Resistors - SMD 1/10watts 10Kohms 1%
KOA Speer
1: $0.10
PCF8591T/2,518
Audio A/D Converter ICs 8 BIT ADC/DAC I2C
NXP Semiconductors
1: $2.36
SG-636PCW 66.0000MC3: ROHS
Standard Clock Oscillators 66MHz 3.3Volt 100ppm -2 ...
Epson Toyocom
1: $2.24
T494C476M006AT
Tantalum Capacitors - Solid SMD 6.3volts 47uF 20%
Kemet
1: $1.41
RK73H1JTTD33R2F
Thick Film Resistors - SMD 1/10watt 33.2ohms 1%
KOA Speer
1: $0.10
CSO-018TXY-25-20.000
Standard Clock Oscillators 20 MHZ
Crystek Corporation
1: $2.94
IRF7700TRPBF
MOSFET MOSFT PCh -20V A mOhm 59nC
International Rectifier
1: $2.04

000000001