Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
732-531P3.6864MCR
Manufacturer Part #:

SG-531P 3.6864MC:ROHS

Manufacturer:

Description: Standard Clock Oscillators 3.6864MHz 5Volts 100ppm -20C +70C
Silverlight Page 1,161, Mouser Enhanced Catalog
PDF Page 1,161, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Epson
RoHS: RoHS Compliant By Exemption Details
Product: XO
Package / Case: Half Size DIP
Frequency: 3.6864 MHz
Supply Voltage: 5 V
Minimum Operating Temperature: - 20 C
Maximum Operating Temperature: + 70 C
Dimensions: 6.6 mm W x 13.7 mm L
Packaging: Bulk
Series: SG-531
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
278 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.30
  10: $5.40
  50: $3.95
  100: $3.60
  500: $2.61
  1,000: $2.22
  2,000: $1.89
  5,000: $1.59
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TLC5921DAP
LED Lighting Drivers LED w/Shift Reg
Texas Instruments
1: $3.37
TIP142
Transistors Darlington NPN Power Darlington
STMicroelectronics
1: $1.80
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
FXLP34P5X
Buffers & Line Drivers 1-Bit Translator Unidirecti ...
Fairchild Semiconductor
1: $0.66
BLM21PG221SN1D
EMI Filter Beads, Chokes & Arrays 0805 220 OHM
Murata Electronics
1: $0.35
RTE24005F
General Purpose Relays DPDT 8A 5VDC
TE Connectivity / P&B
1: $2.45
IRLD120PBF
MOSFET N-Chan 100V 1.3 Amp
Vishay Semiconductors
1: $0.76
NCP1117ST50T3G
Low Dropout Regulators - LDO 5.0V 1A Positive
ON Semiconductor
1: $0.42
MBR0520LT1G
Schottky Diodes & Rectifiers 0.5A 20V
ON Semiconductor
1: $0.34
3319/14-100
Flat Cables .050" 14C HIGH FLEX BLK 28AWG STRANDED
3M Electronic Solutions Division
1: $250.00
DA101J11S115QF
Rocker Switches & Paddle Switches SPDT 16A ON-ON W ...
C&K Components
1: $1.29
UVZ1V102MHD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $0.76
SN75176BD
RS-485 Interface IC Diff Bus Trans
Texas Instruments
1: $0.84
TIP147
Transistors Darlington PNP Power Darlington
STMicroelectronics
1: $1.44
1898/8C SL005
Multi-Conductor Cables 18AWG 8C UNSHLD 100ft SPOOL ...
Alpha Wire
1: $202.25
15-04-0220
Headers & Wire Housings POLARIZING PEG
Molex
1: $0.14
15-04-0292
Headers & Wire Housings MX50 KEYING INSERT
Molex
1: $0.35
15-04-9209
Headers & Wire Housings POLARIZING KEY
Molex
1: $0.14
42TM019-RC
Transformers Audio & Signal XFMR 10KCT-600CT
Xicon
1: $2.74
15-04-0219
Headers & Wire Housings POLARIZING KEY
Molex
1: $0.17

000000001